TS391RILT

PartNumber: TS391RILT
Ном. номер: 8146503941
Производитель: ST Microelectronics
Фото 1/2 TS391RILT
Фото 2/2 TS391RILT
Доступно на заказ 352 шт. Отгрузка со склада в г.Москва 3-4 недели.
24.30 руб. × = 243 руб.
Минимальное количество для заказа 10 шт.

Описание

Comparator
Comparator Single ±18V/36V 5-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
1
Maximum Quiescent Current (mA)
0.5@5V
Rail to Rail
No
Technology
Bipolar
Output Type
Open Collector
Maximum Input Offset Voltage (mV)
5@30V
Maximum Input Bias Current (uA)
0.25@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Voltage Gain Range (dB)
90 to 110
Strobe Capability
No
Typical Output Current (mA)
16@5V
Typical Response Time Range (us)
0.5 to 5
Maximum Single Supply Voltage (V)
36
Typical Voltage Gain (dB)
106.02
Minimum Single Supply Voltage (V)
2
Power Supply Type
Single|Dual
Maximum Operating Supply Voltage (V)
±18|36
Typical Single Supply Voltage (V)
3|5|9|12|15|18|24|28
Typical Response Time (us)
1.3
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Mounting
Surface Mount
Package Height (mm)
1.3(Max)
Package Length (mm)
3(Max)
Package Width (mm)
1.75(Max)
PCB changed
5
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

Дополнительная информация

Datasheet TS391RILT