M55302/128-AP1C

PartNumber: M55302/128-AP1C
Ном. номер: 8146504600
Производитель: TE Connectivity (Tyco)
M55302/128-AP1C
Доступно на заказ 381 шт. Отгрузка со склада в г.Москва 3-4 недели.
5 900 руб. × = 5 900 руб.
или
купить в 1 клик
от 10 шт. — 5 597 руб.
от 25 шт. — 5 283 руб.

Описание

Connector Headers and PCB Receptacles
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole Tube

Технические параметры

EU RoHS
Compliant
Type
Socket Strip
Gender
SKT
Number of Contacts
30
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
12
Maximum Current Rating (A)
3/Contact
Packaging
Tube
Product Length (mm)
39.12
Product Depth (mm)
8.13
Row Spacing (mm)
2.54
Product Height (mm)
6.05
Operating Temperature (°C)
-65 to 125
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Housing Material
Polyphenylene Sulfide
Housing Color
Natural
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel