ADS5525IRGZT

PartNumber: ADS5525IRGZT
Ном. номер: 8146509718
Производитель: Texas Instruments
ADS5525IRGZT
Доступно на заказ 249 шт. Отгрузка со склада в г.Москва 3-4 недели.
7 720 руб. × = 7 720 руб.
или
купить в 1 клик
от 10 шт. — 7 058 руб.
от 25 шт. — 6 847 руб.

Описание

ADC
Single Channel Single ADC Pipelined 170Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Sampling Rate
170Msps
Digital Interface Type
Parallel|Serial|LVDS
Number of ADCs
1
Voltage Reference
Internal|External
Input Type
Voltage
Input Signal Type
Differential
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Signal to Noise Ratio
71.2dBFS(Typ)
Sample and Hold
Yes
Number of Input Channels
1
Integral Nonlinearity Error
±1.6LSB
Single-Ended Input
No
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
No Missing Codes (bit)
12
Full Scale Error
±3%FSR
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Digital Supply Support
Yes
Typical Power Dissipation (mW)
1100
Maximum Power Dissipation (mW)
1275
Differential Nonlinearity
±0.6LSB
Differential Input
Yes
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
Package Length (mm)
7.15(Max)
Package Width (mm)
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead