SQ48T10050-NAC0G

PartNumber: SQ48T10050-NAC0G
Ном. номер: 8146554789
Производитель: Bel Power Solutions
SQ48T10050-NAC0G
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 850 руб. × = 4 850 руб.
от 10 шт. — 4 784 руб.
от 25 шт. — 4 720 руб.

Описание

DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 10A 50W 8-Pin 1/8-Brick

Технические параметры

EU RoHS
Compliant
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Output Voltage (V)
5
Input/Output Type
DC/DC
Supplier Temperature Grade
Industrial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Switching Regulator
Yes
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Type
Fixed
Efficiency (%)
87(Typ)
Load Regulation
5mV
Line Regulation
5mV
Minimum Isolation Voltage
2000VDC
Switching Frequency (kHz)
415(Typ)
Typical Standby Current (mA)
2.6
On/Off Logic
Negative
Mounting
Through Hole
Package Height (mm)
7.69(Max) - 0.77(Min)
Package Length (mm)
58.42
Package Width (mm)
22.76
PCB changed
8
Standard Package Name
Brick
Supplier Package
1/8-Brick
Pin Count
8
Lead Shape
Through Hole