2N2484

PartNumber: 2N2484
Ном. номер: 8146562918
Производитель: Microsemi
2N2484
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
265 руб. × = 265 руб.
от 10 шт. — 238 руб.
от 25 шт. — 214 руб.

Описание

GP BJT
Trans GP BJT NPN 60V 0.05A 3-Pin TO-18

Технические параметры

EU RoHS
Not Compliant
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector Base Voltage (V)
60
Maximum Emitter Base Voltage (V)
6
Maximum Collector Emitter Voltage (V)
60
Maximum DC Collector Current (A)
0.05
Material
Si
Maximum Power Dissipation (mW)
360
Minimum DC Current Gain
45@1uA@5V|200@10uA@5V|225@100uA@5V|250@500uA@5V|250@1mA@5V|225@10mA@5V
Product Category
Bipolar Small Signal
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Maximum Collector Emitter Saturation Voltage (V)
0.3@100uA@1mA
Package Diameter (mm)
5.84(Max)
Mounting
Through Hole
Package Height (mm)
5.33(Max)
PCB changed
3
Standard Package Name
TO-206-AA
Supplier Package
TO-18
Pin Count
3
Lead Shape
Through Hole