LM3404MAX/NOPB

PartNumber: LM3404MAX/NOPB
Ном. номер: 8146570609
Производитель: Texas Instruments
LM3404MAX/NOPB
* Изображения служат только для ознакомления,
см. техническую документацию
182 руб.
Доступно на заказ 1188 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 10 шт. — 157 руб.
Цена Наличие Срок Кратность Минимум Количество
190 руб. 545 шт. 2-3 недели 1 шт. 1 шт.
от 25 шт. — 165 руб.
от 50 шт. — 148 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The LM3404MAX/NOPB from Texas Instruments is a 1A constant current buck regulator for driving high power LEDs in 8 pin SOIC package. This monolithic switching regulator is designed to deliver constant currents to high power LEDs. This device contains a high side N-channel MOSFET switch with a current limit of 1.5A (typical) for step-down (buck) regulators. The LM3404HV device is a buck regulator with a wide input voltage range, low voltage reference and a fast output enable and disable function. Hysteretic controlled on-time and an external resistor allow the converter output voltage to adjust as needed to deliver a constant current to series and series-parallel connected LED arrays of varying number and type. Some features are: LED dimming using pulse width modulation (PWM), broken or open LED protection, low-power shutdown and thermal shutdown.

• VIN range from 6V to 42V
• 1.2A output current overtemperature
• Cycle by cycle current limit, thermal shutdown protection
• No control loop compensation required
• Separate PWM dimming and low power shutdown
• Supports all ceramic output capacitors and capacitor-less outputs
• IIN operating current is 625µA (non-switching, CS=0.5V), IIN shutdown current is 95µA (RON / SD=0V)
• Operating temperature range from -40°C to 125°C

Дополнительная информация

Datasheet LM3404MAX/NOPB

Выберите регион, чтобы увидеть способы получения товара.