RCB-1600-12

PartNumber: RCB-1600-12
Ном. номер: 8146583484
Производитель: Mean Well Enterprises
RCB-1600-12
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
Бесплатная доставка по г.Москва
31 270 руб. × = 31 270 руб.
или
купить в 1 клик

Описание

AC to DC Power Supply
AC/DC Power Supply Single-OUT 11.5V to 15V 100A 1.44KW

Технические параметры

EU RoHS
Compliant
Style
Enclosed
Number of Outputs
1
Output Voltage (V)
11.5 to 15
DC Input Voltage (V)
127 to 370
Maximum Output Current (A)
100
Maximum Output Power (W)
1440
AC Input Voltage (V)
90 to 264
Input Frequency (Hz)
47 to 63
Efficiency (%)
90.5(Typ)
Minimum Isolation Voltage
3000VAC
Input/Output Type
AC/DC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Configurable
No
Medical Application
No
Power Indicator
Yes
Output Type
Adjustable
Maximum Input Current (A)
14(Typ)
Supplier Temperature Grade
Commercial
Product Weight
1870
Mounting
Rack
Package Height (mm)
41
Package Length (mm)
300
Package Width (mm)
85