ISO7131CCDBQ

PartNumber: ISO7131CCDBQ
Ном. номер: 8146608519
Производитель: Texas Instruments
Фото 1/2 ISO7131CCDBQ
Фото 2/2 ISO7131CCDBQ
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
350 руб. × = 350 руб.
от 10 шт. — 313 руб.

Описание

Digital Isolators
Digital Isolator 3-CH 50Mbps 16-Pin SSOP Tube

Технические параметры

EU RoHS
Compliant
Number of Channels per Chip
3
Maximum Data Rate
50Mbps
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
150
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Fall Time (ns)
3(Typ)
Maximum Rise Time (ns)
3(Typ)
Maximum Propagation Delay Time(tPHL) (ns)
50
Maximum Propagation Delay Time(tPLH) (ns)
50
Maximum Pulse Width Distortion (ns)
3
Maximum Working Insulation Voltage
566Vp
Minimum Common Mode Rejection (kV/us)
25
Packaging
Tube
Maximum ESD Protection Voltage (kV)
±1.5@CDM/±4@HBM/±0.2@MM
Forward/Reverse Channels
2/1
Coupling Type
Capacitive Coupling
Type
General Purpose
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet ISO7131CCDBQ