B59965C120A70

PartNumber: B59965C120A70
Ном. номер: 8146650886
Производитель: Epcos
Фото 1/2 B59965C120A70
Фото 2/2 B59965C120A70
Доступно на заказ 613 шт. Отгрузка со склада в г.Москва 3-4 недели.
115 руб. × = 115 руб.
от 10 шт. — 103 руб.
от 25 шт. — 99.70 руб.

Описание

Thermistors
Thermistor PTC 1.2 Ohm 25% 2-Pin Radial Strip

Технические параметры

EU RoHS
Compliant
Type
PTC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance Range @ 25C (Ohm)
< 7
Percentage of Resistance Tolerance Range @ 25C (%)
±25 to ±30
Number of Terminals
2
Terminal Pitch (mm)
5
Maximum Voltage Rating
30VDC|30VAC
Application
Over Current Protection|Short Circuit Protection
Resistance @ 25C (Ohm)
1.2
Product Depth (mm)
3.5(Max)
Percentage of Resistance Tolerance @ 25C (%)
±25
Packaging
Strip
Product Diameter (mm)
11(Max)
Seated Plane Height (mm)
14.5(Max)
Description of Terminals
0.6mm dia. x 35mm Opposing Crimp Standoff
Minimum Storage Temperature (°C)
-25
Maximum Storage Temperature (°C)
45
Lead Diameter (mm)
0.6
Lead Length (mm)
35
Wire Form
Opposing Crimp Standoff
Construction
Radial

Дополнительная информация

Datasheet B59965C120A70
Overcurrent Protection B599*5