D38999/20ZB98PC-LC

PartNumber: D38999/20ZB98PC-LC
Ном. номер: 8146670401
Производитель: Amphenol
D38999/20ZB98PC-LC
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
3 500 руб. × = 3 500 руб.
от 5 шт. — 3 410 руб.
от 10 шт. — 3 320 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port Automotive

Технические параметры

EU RoHS
Compliant
Type
Subminiature Cylindrical
Contact Gender
PIN
Number of Contacts
6
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
6
Mounting
Wall Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Maximum Voltage Rating
850VDC|600VAC
Product Length (mm)
32.74
Product Depth (mm)
26.5
Product Height (mm)
26.5
Military Standard Series
Series III
Polarization
C
Less Contact
Yes
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Contact Plating
Gold
Shell Size / Insert Arrangement
11-98
Shell Plating
Zinc Nickel
Contacts Classification
6Signal
Strain Relief
No