JM38510/65701BCA

PartNumber: JM38510/65701BCA
Ном. номер: 8146676969
Производитель: Texas Instruments
JM38510/65701BCA
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 260 руб. × = 1 260 руб.
от 10 шт. — 1 240 руб.
от 25 шт. — 1 234 руб.

Описание

Inverter Schmitt Trigger
Inverter 6-Element CMOS 14-Pin CDIP Tube

Технические параметры

EU RoHS
Not Compliant
Logic Family
HC
Logic Function
Inverter
Fabrication Technology
CMOS
Number of Elements per Chip
6
Maximum High Level Output Current (mA)
-5.2
Maximum Low Level Output Current (mA)
5.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
5
Maximum Propagation Delay Time @ Maximum CL (ns)
95@2V|19@4.5V|16@6V
Absolute Propagation Delay Time (ns)
125
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
2
Mounting
Through Hole
Package Height (mm)
3.56(Max)
Package Length (mm)
19.94(Max)
Package Width (mm)
7.62(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
14
Lead Shape
Through Hole