SFR16S0001302FR500

PartNumber: SFR16S0001302FR500
Ном. номер: 8146683831
Производитель: Vishay
SFR16S0001302FR500
Доступно на заказ более 500 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.70 руб. × = 291 руб.
Минимальное количество для заказа 30 шт.

Описание

Resistor Fixed Single-Through Hole
Res Metal Film 13K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
13K
Power Rating (W)
0.5 (1/2)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Metal Film
Termination Style
Axial
Maximum Voltage Rating (V)
200
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Packaging
Tape and Reel
Product Length (mm)
4.1
Maximum Operating Temperature (°C)
155
Package Shape
Cylindrical
Product Diameter (mm)
1.9
Product Weight (g)
0.102
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.45
Operating Temperature (°C)
-55 to 155
Termination Forming
Not Formed