ISO1176TDWR

PartNumber: ISO1176TDWR
Ном. номер: 8146688560
Производитель: Texas Instruments
ISO1176TDWR
Доступно на заказ 1083 шт. Отгрузка со склада в г.Москва 3-4 недели.
567 руб. × = 567 руб.
от 10 шт. — 526 руб.
от 25 шт. — 509 руб.

Описание

Bus Line Transceivers
Single Transmitter/Receiver RS-485 16-Pin SOIC T/R

Технические параметры

EU RoHS
Compliant
Number of Transmitters
1
Number of Transceivers
1
Data Rate
40Mbps(Max)
Number of Receivers
1
Data Transmission Topology
Multipoint
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Function
Line Transceiver
Transmitter Communication Type
RS-485
Minimum Operating Temperature (°C)
-40
Receiver Communication Type
RS-485
Maximum Operating Temperature (°C)
85
Number of Transmitter Enables
1
Interface Standards
TIA/EIA RS-485
Number of Receiver Enables
1
Power Supply Type
Dual
Number of Drivers per Line
32
Number of Receivers per Line
32
Typical Dual Supply Voltage (V)
3.3/5|5
Driving Mode
3-State
Minimum Dual Supply Voltage (V)
3.15|4.75
Maximum Dual Supply Voltage (V)
5.25|5.5
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
10.5(Max)
Package Width (mm)
7.6(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing