LMV324M/NOPB

PartNumber: LMV324M/NOPB
Ном. номер: 8146713893
Производитель: Texas Instruments
Фото 1/4 LMV324M/NOPB
Фото 2/4 LMV324M/NOPBФото 3/4 LMV324M/NOPBФото 4/4 LMV324M/NOPB
Доступно на заказ более 40 шт. Отгрузка со склада в г.Москва 3-4 недели.
105 руб. × = 105 руб.
от 10 шт. — 86 руб.
от 100 шт. — 68.10 руб.

Описание

OP Amp
OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC Tube

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Voltage Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
4
Technology
BiCMOS
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Typical Gain Bandwidth Product (MHz)
1
Maximum Input Offset Voltage (mV)
7@5V
Maximum Input Offset Current (uA)
0.05@5V
Maximum Input Bias Current (uA)
0.25@5V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
50 to 60
Maximum Operating Temperature (°C)
85
Minimum PSRR (dB)
50
Packaging
Tube
Typical Input Noise Voltage Density (nV/rtHz)
39@5V
Maximum Single Supply Voltage (V)
5.5
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.21@5V
Typical Slew Rate (V/us)
1@5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
5.5 to 6
Maximum Supply Current (mA)
0.83@5V
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum CMRR (dB)
50
Typical Voltage Gain (dB)
100
Power Supply Type
Single
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
8.75(Max)
Package Width (mm)
4(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

Дополнительная информация

Datasheet LMV324M/NOPB
Datasheet LMV324M/NOPB
LMV321M5/NOPB Data Sheet