SSQ-103-01-T-D

PartNumber: SSQ-103-01-T-D
Ном. номер: 8146716720
Производитель: Samtec
SSQ-103-01-T-D
Доступно на заказ 269 шт. Отгрузка со склада в г.Москва 3-4 недели.
125 руб. × = 125 руб.
от 10 шт. — 109 руб.
от 100 шт. — 79.30 руб.

Описание

Connector Headers and PCB Receptacles
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole

Технические параметры

EU RoHS
Compliant
Type
Socket Strip
Gender
SKT
Number of Contacts
6
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
10
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
550VAC
Product Length (mm)
8.13
Product Depth (mm)
4.95
Row Spacing (mm)
2.54
Product Height (mm)
8.51
Operating Temperature (°C)
-55 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Matte Tin Over Nickel