AD595ADZ

PartNumber: AD595ADZ
Ном. номер: 8146717803
Производитель: Analog Devices
Фото 1/3 AD595ADZ
Фото 2/3 AD595ADZФото 3/3 AD595ADZ
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
3 870 руб. × = 3 870 руб.

Описание

The AD595ADZ is a type K Thermocouple Amplifier with cold junction compensation. The complete instrumentation amplifier and thermocouple cold junction compensator on a monolithic chip. It combines an ice point reference with a precalibrated amplifier to produce a high level (10mV/°C) output directly from a thermocouple signal. Pin-strapping options allow it to be used as a linear amplifier-compensator or as a switched output set point controller using either fixed or remote set point control. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output. The AD595 includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability.

• 10mV/°C Low impedance voltage output
• Built-in ice point compensation
• +5 to ±15V Wide power supply range
• Thermocouple failure alarm
• Laser wafer trimmed to 1°C calibration accuracy
• Set point mode operation
• Self-contained Celsius thermometer operation
• High impedance differential input
• Side-brazed DIP or low cost CERDIP

Технические параметры

точность
±3°C
размеры
17.78 x 7.37 x 2.41mm
высота
2.41mm
длина
17.78mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип выхода
Analogue
тип упаковки
TO-116
Pin Count
14
Sensor Gain
10mV/°C
ширина
7.37mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Sensor Function
Temperature Sensor

Дополнительная информация

AD594/AD595 Monolithic Thermocouple Amplifiers with Cold Junction Compensation Data Sheet