IP232912-1

PartNumber: IP232912-1
Ном. номер: 8146727607
Производитель: DB Unlimited
IP232912-1
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
351 руб. × = 351 руб.
от 10 шт. — 272 руб.
от 100 шт. — 223 руб.

Описание

Audio Indicator and Alerts
Audio Indicator Piezo 3V 20V 8mA 12V 95dBA Pin Through Hole

Технические параметры

EU RoHS
Compliant
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
12V
Maximum Operating Supply Voltage
20V
Maximum Supply Current (mA)
8
Type
Indicator
Technology
Piezo
Minimum Sound Pressure (dBA)
95
Mounting
Through Hole
Termination Method
Pin
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Number of Terminals
2
Product Height (mm)
16
Product Diameter (mm)
23.8
Minimum Storage Temperature (°C)
-30
Maximum Storage Temperature (°C)
85