FK18C0G1H332J

PartNumber: FK18C0G1H332J
Ном. номер: 8146734514
Производитель: TDK (TDK-Lambda)
FK18C0G1H332J
Доступно на заказ 1625 шт. Отгрузка со склада в г.Москва 3-4 недели.
18.10 руб. × = 181 руб.
Минимальное количество для заказа 10 шт.

Описание

Capacitor Ceramic Multilayer
Cap Ceramic 0.0033uF 50V C0G 5% Radial 2.5mm 125°C Tape and Box

Технические параметры

EU RoHS
Compliant
Capacitance Value
0.0033uF
Voltage
50VDC
Tolerance
5%
Dielectric
C0G
Microwave Application
No
Technology
Standard
Mounting
Through Hole
Maximum Operating Temperature (°C)
125
Termination Style
Radial
Case Style
Dipped
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Packaging
Tape and Box
Product Length (mm)
4(Max)
Product Depth (mm)
2.5(Max)
Lead Diameter (mm)
0.5
Product Height (mm)
5.5(Max)
Terminal Pitch (mm)
2.5
Seated Plane Height (mm)
5.5(Max)
Wire Form
Inside Bend
Minimum Storage Temperature (°C)
5
Maximum Storage Temperature (°C)
40
Number of Terminals
2
Size (mm)
4 X 2.5 X 5.5