TPS76915DBVR

PartNumber: TPS76915DBVR
Ном. номер: 8146753993
Производитель: Texas Instruments
TPS76915DBVR
Доступно на заказ более 70 шт. Отгрузка со склада в г.Москва 3-4 недели.
66 руб. × = 132 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 56.70 руб.
от 25 шт. — 56.10 руб.

Описание

Linear Regulator
LDO Regulator Pos 1.5V 0.1A 5-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
1.5
Polarity
Positive
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Typical Dropout Voltage @ Current (V)
0.071@100mA
Accuracy (%)
±3
Line Regulation
0.04%/V(Typ)
Load Regulation
12mV(Typ)
Maximum Quiescent Current (mA)
0.028
Junction to Ambient
259°C/W
Junction to Case
65.8°C/W
Maximum Power Dissipation (mW)
555
Special Features
Current Limit|Sleep Mode|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Quiescent Current (mA)
0.017
Mounting
Surface Mount
Package Height (mm)
1.3(Max)
Package Length (mm)
3.05(Max)
Package Width (mm)
1.75(Max)
PCB changed
5
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing