8121SHCGE

PartNumber: 8121SHCGE
Ном. номер: 8146766883
Производитель: C&K Components
8121SHCGE
Доступно на заказ более 8 шт. Отгрузка со склада в г.Москва 3-4 недели.
598 руб. × = 598 руб.
от 10 шт. — 576 руб.
от 25 шт. — 557 руб.

Описание

Switch Push Button
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk

Технические параметры

EU RoHS
Compliant
Switch Configuration
ON Mom
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Maximum Current Rating (A)
1@120VAC 28VDC
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Termination Style
PC Pins
Mounting
Panel Mount/Through Hole
Electrical Life (Cycles)
60000
Body Orientation
Straight
Switch Function
Momentary Contact
Minimum Operating Temperature (°C)
-30
Product Height (mm)
23.85
Product Length (mm)
12.7
Product Depth (mm)
7.98
Maximum Operating Temperature (°C)
75
Packaging
Bulk
Housing Material
Stainless Steel
Dielectric Strength
1000Vrms
Maximum Contact Resistance (mOhm)
<50
Minimum Insulation Resistance (MOhm)
1000
Bushing Type
Threaded
Thread Size
1/4-40
Seal Location
Terminals
Seal Description
Epoxy
Actuator Length (mm)
5.54
Body Length (mm)
12.7
Body Depth (mm)
6.86
Body Height (mm)
9.39
Bushing Length (mm)
7.37
Terminal Length (mm)
6.35
Terminal Pitch (mm)
4.7
Number of Rows
1
Number of Terminals
3
Operating Temperature (°C)
-30 to 75
Contact Material
Coin Silver
Contact Plating
Gold/Nickel
Actuator Material
(Glass/Nylon)|(Glass/Polyester)
Base/Housing Material
N/A/Stainless Steel
Panel Cutout Dimensions (mm)
6.35(Round)