T521X226M050ATE075

PartNumber: T521X226M050ATE075
Ном. номер: 8146770474
Производитель: Kemet Electronics
Фото 1/2 T521X226M050ATE075
Фото 2/2 T521X226M050ATE075
Доступно на заказ 7 шт. Отгрузка со склада в г.Москва 3-4 недели.
347 руб. × = 347 руб.

Описание

Capacitor Tantalum Polymer
Cap Tant Organic 22uF 50VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.075 Ohm 125

Технические параметры

EU RoHS
Compliant
Capacitance Value
22uF
Voltage
50VDC
Fail Safe with Built-In Fuse
No
Equivalent Series Resistance Type
Low
Temperature Range @ Derated Voltage (°C)
105 to 125
High Shock and Vibrating
Yes
Tolerance
20%
Equivalent Series Resistance (Ohm)
0.075
Leakage Current (uA)
110
Case Code
X
Maximum Dissipation Factor (%)
10
Case Style
Molded
Mounting
Surface Mount
Construction
Flat
Package/Case
7343-43
Minimum Operating Temperature (°C)
-55
Polarity
Polar
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Special Features
High Reliability|High Ripple Current|Low ESR|RoHS Compliant
Operating Temperature (°C)
-55 to 125
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
4
Tradename
KO-CAP®
Size (mm)
7.3 X 4.3 X 4
Maximum Storage Temperature (°C)
40
Type
Organic
Ripple Current (mA)
1815
Number of Terminals
2
Package Region
World Wide

Дополнительная информация

Datasheet T521X226M050ATE075