IDMD-08-S-08.50-G

PartNumber: IDMD-08-S-08.50-G
Ном. номер: 8146779780
Производитель: Samtec
IDMD-08-S-08.50-G
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
578 руб. × = 578 руб.

Описание

Cable Assembly Flat/Ribbon
Cable Assembly Flat Ribbon 0.215m 28AWG IDC Connector 16 POS PL IDT Bulk

Технические параметры

EU RoHS
Compliant
Number of Contacts
16
Gender
PL
Connector Type
IDC Connector
Connector Type A
IDC Connector
Connector Type B
Not Included
Size (AWG)
28
Cable Length (m)
0.215
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Connector Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze