SN74HC7001DR

PartNumber: SN74HC7001DR
Ном. номер: 8146781036
Производитель: Texas Instruments
SN74HC7001DR
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 3-4 недели.
129 руб. × = 129 руб.
от 10 шт. — 114 руб.
от 25 шт. — 103 руб.

Описание

Gates
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Технические параметры

EU RoHS
Compliant
Logic Family
HC
Logic Function
AND
Fabrication Technology
CMOS
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Element Outputs
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Number of Output Enables per Element
0
Packaging
Tape and Reel
Number of Selection Inputs per Element
0
Input Type
Schmitt Trigger
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
5
Maximum High Level Output Current (mA)
-5.2
Maximum Low Level Output Current (mA)
5.2
Maximum Propagation Delay Time @ Maximum CL (ns)
130@2V|26@4.5V|22@6V
Absolute Propagation Delay Time (ns)
163
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
2
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
8.75(Max)
Package Width (mm)
4(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing