D38999/20FG35BE

PartNumber: D38999/20FG35BE
Ном. номер: 8146812171
Производитель: Amphenol
D38999/20FG35BE
Доступно на заказ 14 шт. Отгрузка со склада в г.Москва 3-4 недели.
5 070 руб. × = 5 070 руб.
или
купить в 1 клик
от 5 шт. — 4 952 руб.
от 10 шт. — 4 833 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
79
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
79
Mounting
Wall Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Maximum Voltage Rating
550VDC|400VAC
Product Length (mm)
32.77
Product Depth (mm)
40.1
Product Height (mm)
40.1
Military Standard Series
Series III
Shell Material
Aluminum
Polarization
E
Less Contact
Yes
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
21-35
Shell Plating
Electroless Nickel
Contacts Classification
79Signal
Strain Relief
No