SPM5012T-100M-LR

PartNumber: SPM5012T-100M-LR
Ном. номер: 8146822678
Производитель: TDK (TDK-Lambda)
Доступно на заказ 900 шт. Отгрузка со склада в г.Москва 3-4 недели.
114 руб. × = 114 руб.
от 10 шт. — 97.70 руб.
от 25 шт. — 87.90 руб.

Описание

Inductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.3A 390.5mOhm DCR

Технические параметры

Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
10u
Tolerance
20%
Test Frequency (Hz)
100K
Maximum DC Current (A)
1.3(Typ)
Maximum Saturation Current (A)
2.2(Typ)
Maximum DC Resistance (Ohm)
390.5m
Inductance Decrease Percentage @ Isat (%)
30
Product Length (mm)
5.6
Product Height (mm)
1.2
Product Depth (mm)
5.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Number of Terminals
2
Operating Temperature (°C)
-40 to 125
Maximum Storage Temperature (°C)
125
Minimum Storage Temperature (°C)
-40