NRWA471M50V12.5X20TBF

PartNumber: NRWA471M50V12.5X20TBF
Ном. номер: 8146830588
Производитель: NIC Components
NRWA471M50V12.5X20TBF
Доступно на заказ 11993 шт. Отгрузка со склада в г.Москва 3-4 недели.
45 руб. × = 135 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 38.10 руб.
от 25 шт. — 34.30 руб.

Описание

Capacitor Aluminum
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.35 Ohm 540mA 1000h 105°C Ammo

Технические параметры

EU RoHS
Compliant
Capacitance Value
470uF
Voltage
50VDC
Tolerance
20%
Wire Form
Long Lead
Equivalent Series Resistance (Ohm)
0.35
Ripple Current (mA)
540
Leakage Current (uA)
4@1Min|3@2Min
Lifetime (h)
1000
Type
Electrolytic
Mounting
Through Hole
Polarity
Polar
Termination Style
Radial
Construction
Aluminum Cylindrical Can
Equivalent Series Resistance Type
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Lead Diameter (mm)
0.6
Operating Temperature (°C)
-55 to 105
Packaging
Ammo
Product Height (mm)
20
Product Diameter (mm)
12.5
Lead Pitch (mm)
5
Maximum Dissipation Factor (%)
10
Number of Terminals
2
Size (mm)
12.5 X 20
Package Region
World Wide