ERA-3AEB9090V

PartNumber: ERA-3AEB9090V
Ном. номер: 8146832992
Производитель: Panasonic
ERA-3AEB9090V
Доступно на заказ более 300 шт. Отгрузка со склада в г.Москва 3-4 недели.
14.70 руб. × = 147 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thin Film 0603 909 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Automotive T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
909
Power Rating (W)
0.1 (1/10)
Tolerance
0.1%
Temperature Coefficient (ppm/°C)
±25
Technology
Thin Film
Package/Case
0603
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
75
Anti-Surge
No
Temperature Range @ Derated Power (°C)
85 to 155
Case Size
0603
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.002
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155