CT80618005844AAS LJ32

PartNumber: CT80618005844AAS LJ32
Ном. номер: 8146837686
Производитель: Intel
CT80618005844AAS LJ32
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 090 руб. × = 2 090 руб.

Описание

Microprocessor
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray

Технические параметры

EU RoHS
Compliant
Family Name
Atom™ Processor E620
Data Bus Width (bit)
32
Instruction Set Architecture
RISC
Device Core
Atom
Number of CPU Cores
1
Interface Type
CAN/I2C/SPI/UART
CAN
1
UART
1
USART
0
I2C
1
USB
0
Ethernet
0
I2S
0
Maximum Operating Supply Voltage (V)
1.1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Instruction Cache Size
32KB
Data Cache Size
24KB
Minimum Operating Supply Voltage (V)
0.75
Multiply Accumulate
No
Packaging
Tray
Mounting
Surface Mount
Package Height (mm)
1.83(Max)
Package Length (mm)
22.05(Max)
Package Width (mm)
22.05(Max)
PCB changed
676
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
676
Lead Shape
Ball