AD623BRZ

PartNumber: AD623BRZ
Ном. номер: 8146892620
Производитель: Analog Devices
Фото 1/2 AD623BRZ
Фото 2/2 AD623BRZ
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 5 дней.
550 руб. × = 550 руб.
Есть аналоги

Описание

The AD623BRZ is an integrated single-supply Instrumentation Amplifier delivers rail-to-rail output swing on a 3 to 12V supply. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G=1) and with an external resistor, the AD623 can be programmed for gains up to 1000. The AD623 holds errors to a minimum by providing superior AC CMRR that increases with increasing gain. Line noise, as well as line harmonics, is rejected because the CMRR remains constant up to 200Hz. The AD623 has a wide input common-mode range and can amplify signals that have a common-mode voltage 150mV below ground. Although the design of the AD623 was optimized to operate from a single supply, the AD623 still provides superior performance when operated from a dual voltage supply (±2.5V to ±6.0V).

• Easy-to-use
• Higher performance than discrete design
• Rail-to-rail output swing
• Input voltage range extends 150mV below ground (single supply)
• High accuracy DC performance

SOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP (EAR99)

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
Maximum Input Offset Voltage
0.1mV
Maximum Input Resistance
2GΩ
максимальная рабочая температура
+85 °C
Minimum CMRR
77dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Rail to Rail
Rail to Rail Output
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Single Supply Voltage
3 V, 5 V, 9 V
ширина
4mm

Дополнительная информация

Datasheet AD623BRZ
Instrument Amp Single R-R O/P 6V/12V