RMCF1206JT5M60

PartNumber: RMCF1206JT5M60
Ном. номер: 8146917304
Производитель: Stackpole Electronics
RMCF1206JT5M60
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
2.70 руб. × = 135 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 1206 5.6M Ohm 5% 0.25W(1/4W) ±200ppm/°C SMD Automotive T/R

Технические параметры

Resistance Value (Ohm)
5.6M
Power Rating (W)
0.25 (1/4)
Tolerance
5%
Temperature Coefficient (ppm/°C)
±200
Technology
Thick Film
Package/Case
1206
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
200
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
1206
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.55
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.00886
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.15
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155