530FB109M000DG

PartNumber: 530FB109M000DG
Ном. номер: 8146939334
Производитель: Silicon Laboratories
530FB109M000DG
Доступно на заказ 40 шт. Отгрузка со склада в г.Москва 3-4 недели.
716 руб. × = 716 руб.
от 2 шт. — 685 руб.

Описание

SMD Crystal Oscillator
Oscillator XO 109MHz ±20ppm LVDS 55% 2.5V 6-Pin SMD Tray

Технические параметры

EU RoHS
Compliant
Type
Crystal Oscillator
Standard Frequency (MHz)
109
Frequency Stability (ppm)
±20
Output Level
LVDS
Maximum Symmetry (%)
55
Minimum Operating Supply Voltage (V)
2.25
Frequency Aging (ppm/Year)
±3 (1st)
Maximum Operating Supply Voltage (V)
2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Operating Supply Voltage (V)
2.5
Packaging
Tray
Programmability
No
Mounting
Surface Mount
Package Height (mm)
1.65
Package Length (mm)
7
Package Width (mm)
5
PCB changed
6
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
6
Lead Shape
No Lead