ED3001/4-FD

PartNumber: ED3001/4-FD
Ном. номер: 8146962077
Производитель: On-Shore Technology
ED3001/4-FD
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
198 руб. × = 198 руб.
от 10 шт. — 152 руб.
от 25 шт. — 141 руб.

Описание

Connector Terminal Blocks
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 16A

Технические параметры

EU RoHS
Compliant
Type
Terminal Block
Number of Contacts
4
Pitch (mm)
5
Number of Rows
1
Termination Method
Solder
Mounting
Through Hole
Number of Circuits
4
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Product Length (mm)
22.9
Product Depth (mm)
18.9
Housing Color
Gray
Product Height (mm)
22.3
Operating Temperature (°C)
-30 to 105
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Wire Size (AWG)
14-28
Housing Material
Polyamide