UCC27524DSDR

PartNumber: UCC27524DSDR
Ном. номер: 8146963369
Производитель: Texas Instruments
UCC27524DSDR
Доступно на заказ 1536 шт. Отгрузка со склада в г.Москва 3-4 недели.
154 руб. × = 154 руб.
от 10 шт. — 135 руб.
от 25 шт. — 122 руб.

Описание

Gate and Power Drivers
Driver 5A 2-OUT Lo Side Non-Inv 8-Pin WSON EP T/R

Технические параметры

EU RoHS
Compliant
Driver Type
Low Side
Driver Configuration
Non-Inverting
Peak Output Current (A)
5(Typ)
Number of Drivers
2
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
18
Input Logic Compatibility
CMOS|TTL
Maximum Rise Time (ns)
18
Maximum Fall Time (ns)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Number of Outputs
2
Maximum Propagation Delay Time (ns)
23
Output Resistance (Ohm)
0.5|5
Absolute Propagation Delay Time (ns)
23
Typical Input High Threshold Voltage (V)
2.1
Typical Input Low Threshold Voltage (V)
1.2
Special Features
Under Voltage Lockout
Mounting
Surface Mount
Package Height (mm)
0.75(Max)
Package Length (mm)
3.15(Max)
Package Width (mm)
3.15(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead