0673298021

PartNumber: 0673298021
Ном. номер: 8146979025
Производитель: Molex
0673298021
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 3-4 недели.
134 руб. × = 134 руб.
от 10 шт. — 123 руб.
от 25 шт. — 116 руб.

Описание

Connector USB
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray

Технические параметры

EU RoHS
Compliant
Gender
RCP
Type
USB Type A
Number of Contacts
4
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Number of Terminals
4
Number of Ports
1
Maximum Current Rating (A)
1/Contact
Housing Color
Black
Housing Material
Nylon
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Product Length (mm)
7
Product Depth (mm)
13.68
Product Height (mm)
14.47
Product Weight (g)
1.936