MM5Z3V3, Diode Zener Single 3.3V 5% 200mW Automotive 2-Pin SOD-523 T/R

PartNumber: MM5Z3V3
Ном. номер: 8147030113
Производитель: ON Semiconductor
Фото 1/2 MM5Z3V3, Diode Zener Single 3.3V 5% 200mW Automotive 2-Pin SOD-523 T/R
Фото 2/2 MM5Z3V3, Diode Zener Single 3.3V 5% 200mW Automotive 2-Pin SOD-523 T/R
Доступно на заказ 48000 шт. Отгрузка со склада в г.Москва 3-4 недели.
1.70 руб. × = 13 600 руб.
Количество товаров должно быть кратно 8000 шт.

Описание

The MM5Z3V3 is a surface mount Zener Diode with flat lead, matte tin(Sn) lead finish. This product is general usage and suitable for many different applications.

• Surface mount device under 0.70mm height
• Extremely small outline package SOD523F
• Moisture sensitivity level 1
• Pb-free version
• Band indicates cathode
• Green mould compound

Технические параметры

EU RoHS
Compliant
Configuration
Single
Test Current (mA)
5
Nominal Zener Voltage (V)
3.3
Maximum Zener Impedance (Ohm)
95
Zener Voltage Tolerance
6%
Maximum Reverse Leakage Current (uA)
5
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height (mm)
0.7(Max)
Package Length (mm)
1.3(Max)
Package Width (mm)
0.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523F
Pin Count
2
Lead Shape
Flat

Дополнительная информация

Datasheet MM5Z3V3