MS27497T24B29S(LC)

PartNumber: MS27497T24B29S(LC)
Ном. номер: 8147036678
Производитель: Amphenol
MS27497T24B29S(LC)
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 3-4 недели.
7 780 руб. × = 7 780 руб.
или
купить в 1 клик
от 5 шт. — 7 316 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
29
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
29
Mounting
Wall Mount
Number of Ports
1
Gender
RCP
Mating Style
Bayonet Lock
Maximum Voltage Rating
850VDC|600VAC
Product Length (mm)
22.47
Product Depth (mm)
42.87
Product Height (mm)
42.87
Military Standard Series
Series II
Shell Material
Aluminum
Housing Color
Olive Drab
Polarization
N
Less Contact
Yes
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
24-29
Shell Plating
Cadmium Over Nickel
Contacts Classification
29Signal
Strain Relief
No