925-126J-51P

PartNumber: 925-126J-51P
Ном. номер: 8147039944
Производитель: Amphenol
925-126J-51P
Доступно на заказ 436 шт. Отгрузка со склада в г.Москва 3-4 недели.
762 руб. × = 762 руб.
от 10 шт. — 725 руб.
от 25 шт. — 669 руб.

Описание

Connector RF
Conn SMPM F 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold

Технические параметры

Type
SMPM
Gender
F
Termination Method
Solder
Body Orientation
Straight
Mounting
Edge Mount
Operating Frequency (Hz)
0 to 26.5G
Impedance (Ohm)
50
Contact Plating
Gold
Contact Gender
F
Insulation Resistance (MOhm)
5000
Polarity
Standard
Product Length (mm)
4.47
Maximum Insertion Loss (dB)
0.15
Product Depth (mm)
7.95
Operating Temperature (°C)
-65 to 165
Product Height (mm)
3.51
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Mating Cycle (Cycles)
100
Insulator Material
Polytetrafluoroethylene
Body Plating
Gold
Body Material
Brass
Contact Material
Beryllium Copper