TSM-105-01-L-DV-009-P-TR

PartNumber: TSM-105-01-L-DV-009-P-TR
Ном. номер: 8147041447
Производитель: Samtec
TSM-105-01-L-DV-009-P-TR
Доступно на заказ 125 шт. Отгрузка со склада в г.Москва 3-4 недели.
103 руб. × = 103 руб.
от 10 шт. — 102 руб.
от 25 шт. — 101 руб.

Описание

Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R

Технические параметры

EU RoHS
Compliant
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Surface Mount
Maximum Current Rating (A)
5.4/Contact
Maximum Voltage Rating
475VAC
Packaging
Tape and Reel
Product Length (mm)
12.7
Product Depth (mm)
7.36
Row Spacing (mm)
2.54
Product Height (mm)
9.65
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel