476TTA250M

PartNumber: 476TTA250M
Ном. номер: 8147042795
Производитель: Cornell Dubilier
476TTA250M
Доступно на заказ 150 шт. Отгрузка со склада в г.Москва 3-4 недели.
205 руб. × = 205 руб.
от 10 шт. — 170 руб.
от 25 шт. — 168 руб.

Описание

Capacitor Aluminum
Cap Aluminum Lytic 47uF 250V 20% (16 X 30mm) Axial 7.055 Ohm 255mA 2000h 85°C Bulk

Технические параметры

EU RoHS
Compliant
Capacitance Value
47uF
Voltage
250VDC
Tolerance
20%
Equivalent Series Resistance (Ohm)
7.055
Ripple Current (mA)
255
Leakage Current (uA)
1215@1Min
Lifetime (h)
2000
Type
Electrolytic
Mounting
Through Hole
Polarity
Polar
Termination Style
Axial
Equivalent Series Resistance Type
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Operating Temperature (°C)
-40 to 85
Packaging
Bulk
Product Length (mm)
30
Product Diameter (mm)
16
Maximum Dissipation Factor (%)
20
Number of Terminals
2
Size (mm)
16 X 30
Package Region
World Wide