MO2CT631R753J

PartNumber: MO2CT631R753J
Ном. номер: 8147046129
Производитель: KOA Speer Electronics
MO2CT631R753J
Доступно на заказ более 400 шт. Отгрузка со склада в г.Москва 3-4 недели.
10.70 руб. × = 107 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Through Hole
Res Metal Oxide 75K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
75K
Power Rating (W)
2
Tolerance
5%
Temperature Coefficient (ppm/°C)
±200
Technology
Metal Oxide
Termination Style
Axial
Maximum Voltage Rating (V)
350
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 235
Fail Safe Fusible Resistor
No
Packaging
Tape and Reel
Product Length (mm)
15.5
Maximum Operating Temperature (°C)
200
Package Shape
Cylindrical
Product Diameter (mm)
6
Product Weight (g)
1.4
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
Yes
Number of Terminals
2
Lead Diameter (mm)
0.8
Operating Temperature (°C)
-55 to 200
Lead Length (mm)
30
Termination Forming
Not Formed