TLP632(F)

PartNumber: TLP632(F)
Ном. номер: 8147052021
Производитель: Toshiba
TLP632(F)
Доступно на заказ 18 шт. Отгрузка со склада в г.Москва 3-4 недели.
112 руб. × = 112 руб.
от 10 шт. — 91.40 руб.

Описание

Transistor and Photovoltaic Output PhotoCouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP

Технические параметры

EU RoHS
Compliant
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.3
Maximum Collector Emitter Voltage (V)
55
Maximum Current Transfer Ratio (%)
600
Standard
UL
Maximum Collector Current (mA)
50
Maximum Collector Emitter Saturation Voltage (mV)
400
Minimum Forward Voltage (V)
1
Maximum Power Dissipation (mW)
250
Typical Forward Voltage (V)
1.15
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
60
Minimum Current Transfer Ratio (%)
50
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
2
Typical Fall Time (us)
3
Mounting
Through Hole
Package Height (mm)
3.65
Package Length (mm)
7.12
Package Width (mm)
6.4
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole