NRLM470M450V22X25F

PartNumber: NRLM470M450V22X25F
Ном. номер: 8147064055
Производитель: NIC Components
NRLM470M450V22X25F
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
203 руб. × = 203 руб.
от 10 шт. — 182 руб.
от 25 шт. — 161 руб.

Описание

Capacitor Aluminum
Cap Aluminum Lytic 47uF 450V 20% (22 X 25mm) Snap-In 10mm 2000h 85

Технические параметры

EU RoHS
Compliant
Capacitance Value
47uF
Voltage
450VDC
Tolerance
20%
Lifetime (h)
2000
Type
Electrolytic
Mounting
Through Hole
Polarity
Polar
Termination Style
Snap-In
Construction
Aluminum Cylindrical Can
Equivalent Series Resistance Type
Standard
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Operating Temperature (°C)
-25 to 85
Packaging
Bulk
Product Height (mm)
25
Product Diameter (mm)
22
Lead Pitch (mm)
10
Maximum Dissipation Factor (%)
15
Number of Terminals
2
Size (mm)
22 X 25