DTS26F25-19SA

PartNumber: DTS26F25-19SA
Ном. номер: 8147065177
Производитель: Deutsch Group
DTS26F25-19SA
Доступно на заказ 26 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 310 руб. × = 4 310 руб.
от 5 шт. — 4 200 руб.
от 10 шт. — 4 080 руб.

Описание

Connector Circular
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Circular
Contact Gender
SKT
Number of Contacts
19
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
19
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Current Rating (A)
23/Contact
Product Length (mm)
33.14
Insulation Resistance (MOhm)
5000
Product Diameter (mm)
47.98
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Polarization
A
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Size / Insert Arrangement
25-19
Shell Plating
Nickel
Contacts Classification
19Signal
Strain Relief
No