ERJ-6GEYJ913V

PartNumber: ERJ-6GEYJ913V
Ном. номер: 8147105327
Производитель: Panasonic
Фото 1/2 ERJ-6GEYJ913V
Фото 2/2 ERJ-6GEYJ913V
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
2.70 руб. × = 135 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0805 91K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
91K
Power Rating (W)
0.125 (1/8)
Tolerance
5%
Temperature Coefficient (ppm/°C)
±200
Technology
Thick Film
Package/Case
0805
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
150
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0805
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.6
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.004
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155