591-2304-007F

PartNumber: 591-2304-007F
Ном. номер: 8147112649
Производитель: Dialight
591-2304-007F
Доступно на заказ 1550 шт. Отгрузка со склада в г.Москва 3-4 недели.
138 руб. × = 138 руб.
от 10 шт. — 110 руб.
от 25 шт. — 94.80 руб.

Описание

LED
LED Uni-Color Green 2-Pin SMD T/R

Технические параметры

EU RoHS
Compliant
Type
Uni-Color
Product Category
Standard LED
Mounting Orientation
Right Angle
Color
Green
Intensity
22mcd
High Brightness
No
Viewing Angle (°)
50
Lens Shape Type
Circular
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Dominant Wavelength (nm)
570
Number of LEDs
1
High Power
No
Test Current (mA)
10
Maximum Forward Current (mA)
20
Maximum Forward Voltage per Color (V)
2.2
Maximum Power Dissipation (mW)
50
Reverse Voltage (V)
12(Typ)
Packaging
Tape and Reel
Supplier Color
Green
Mounting
Surface Mount
Package Height (mm)
5
Package Length (mm)
8.2
Package Width (mm)
4.32
PCB changed
2
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
2
Lead Shape
No Lead