3701AC-11-25F-19.44000

PartNumber: 3701AC-11-25F-19.44000
Ном. номер: 8147114904
Производитель: SiTime
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
281 руб. × = 281 руб.
от 10 шт. — 254 руб.
от 25 шт. — 228 руб.

Описание

MEMS Oscillators
Oscillator MEMS 19.44MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 2.5V 4-Pin QFN SMD Bulk

Технические параметры

Type
Programmable Voltage Controlled Clock Oscillator
Standard Frequency (MHz)
19.44
Frequency Stability (ppm)
±20
Load Capacitance (pF)
15
Output Level
LVCMOS|LVTTL
Maximum Symmetry (%)
55
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Minimum Operating Temperature (°C)
-20
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Surface Mount
Package Height (mm)
0.75
Package Length (mm)
2.5
Package Width (mm)
2
PCB changed
4
Supplier Package
QFN
Pin Count
4