M39014/22-0728

PartNumber: M39014/22-0728
Ном. номер: 8147117508
Производитель: AVX
M39014/22-0728
Доступно на заказ 21 шт. Отгрузка со склада в г.Москва 3-4 недели.
961 руб. × = 961 руб.
от 10 шт. — 864 руб.

Описание

Capacitor Ceramic Multilayer
Cap Ceramic 0.0033uF 50V C0G 5% Radial 2 Pin DIP 8.255mm (0.01%FR) 150°C Bag

Технические параметры

EU RoHS
Not Compliant
Capacitance Value
0.0033uF
Voltage
50VDC
Tolerance
5%
Dielectric
C0G
Microwave Application
No
Technology
Standard
Package/Case
2 Pin DIP
Mounting
Through Hole
Maximum Operating Temperature (°C)
150
Termination Style
Radial
Case Style
Molded
Operating Temperature (°C)
-55 to 150
Military Standard
MIL-PRF-39014/22
Minimum Operating Temperature (°C)
-55
Packaging
Bag
Product Length (mm)
6.6
Product Depth (mm)
2.34
Lead Diameter (mm)
0.48
Product Height (mm)
3.25
Terminal Pitch (mm)
8.255
Seated Plane Height (mm)
4.45(Max)
Failure Rate
R
Number of Terminals
2
Size (mm)
6.6 X 2.34 X 3.25