PIC24HJ256GP610A-I/PF

PartNumber: PIC24HJ256GP610A-I/PF
Ном. номер: 8147133892
Производитель: Microchip
Фото 1/2 PIC24HJ256GP610A-I/PF
Фото 2/2 PIC24HJ256GP610A-I/PF
Доступно на заказ более 7 шт. Отгрузка со склада в г.Москва 3-4 недели.
708 руб. × = 708 руб.
от 2 шт. — 645 руб.

Описание

Microcontroller
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

Технические параметры

EU RoHS
Compliant
Family Name
PIC24
Data Bus Width (bit)
16
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
40
Maximum CPU Frequency (MHz)
40
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
256KB
Maximum Expanded Memory Size
12MB
RAM Size
16KB
Number of Programmable I/Os
85
Core Architecture
PIC
Programmability
Yes
Number of Timers
9
Interface Type
CAN/I2C/SPI/UART
CAN
2
I2C
2
PWM
1
SPI
2
Watchdog
1
Ethernet
0
UART
2
USART
0
USB
0
I2S
0
Special Features
CAN Controller
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
32/32
ADC Resolution
12/12
Number of ADCs
Dual
Packaging
Tray
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
14
Package Width (mm)
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing