CB3-3I-20M0000

PartNumber: CB3-3I-20M0000
Ном. номер: 8147141650
Производитель: CTS
CB3-3I-20M0000
Доступно на заказ 3080 шт. Отгрузка со склада в г.Москва 3-4 недели.
92 руб. × = 92 руб.
от 10 шт. — 87.80 руб.
от 25 шт. — 86.50 руб.

Описание

SMD Crystal Oscillator
Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R

Технические параметры

EU RoHS
Compliant
Type
Crystal Oscillator
Standard Frequency (MHz)
20
Frequency Stability (ppm)
±50
Load Capacitance (pF)
50
Output Level
HCMOS|TTL
Maximum Symmetry (%)
55
Minimum Operating Supply Voltage (V)
4.5
Frequency Aging (ppm/Year)
±5 (1st)
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Operating Supply Voltage (V)
5
Packaging
Tape and Reel
Programmability
No
Mounting
Surface Mount
Package Height (mm)
1.8(Max)
Package Length (mm)
7
Package Width (mm)
5
PCB changed
4
Pin Count
4