CS3102A32-64PZ

PartNumber: CS3102A32-64PZ
Ном. номер: 8147163411
Производитель: Amphenol
CS3102A32-64PZ
Доступно на заказ 176 шт. Отгрузка со склада в г.Москва 3-4 недели.
3 590 руб. × = 3 590 руб.
от 5 шт. — 3 537 руб.
от 10 шт. — 3 487 руб.

Описание

Connector Circular
Conn Cylindrical Circular PIN 54 POS Solder Cup ST Box Mount 54 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Cylindrical Circular
Contact Gender
PIN
Number of Contacts
54
Termination Method
Solder Cup
Body Orientation
Straight
Number of Terminals
54
Mounting
Box Mount
Number of Ports
1
Gender
RCP
Maximum Voltage Rating
250VDC|200VAC
Product Length (mm)
38.88
Product Depth (mm)
57.15
Product Height (mm)
57.15
IP Rating
IP67
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Wire Size (AWG)
0-22
Polarization
Z
Less Contact
No
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Size / Insert Arrangement
32-64
Shell Plating
Chromate Over Conductive Cadmium
Contacts Classification
54Signal
Strain Relief
No